CMX972Q5

CML Micro
226-CMX972Q5
CMX972Q5

制造商:

说明:
调制器 / 解调器 20-300 MHz RF/IF Demodulator

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CML Micro
产品种类: 调制器 / 解调器
RoHS:  
Demodulator
300 MHz
20 MHz
3 V to 3.6 V
15 mA
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-32
商标: CML Micro
湿度敏感性: Yes
封装: Tray
Pd-功率耗散: 1.41 W
产品类型: Modulator / Demodulator
系列: CMX972/EV9720
工厂包装数量: 70
子类别: Wireless & RF Integrated Circuits
电源电压-最大: 3.6 V
电源电压-最小: 3 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CMX972 Quadrature Demodulator with IF PLL VCO

CML Micro CMX972 Quadrature Demodulator offers a wide 20MHz to 300MHz frequency range and optimized power consumption. The CMX972 Demodulator is suitable for superheterodyne architectures with IF frequencies up to 300MHz and may be used in low IF systems or those converting down to baseband. An on-chip PLL (Phase-Locked Loop), VCO (Voltage-Controlled Oscillator, and uncommitted baseband differential amplifier provide additional flexibility. Control of the CMX972 is by serial bus. The small, RF-optimized 32-pin VQFN package and minimal external components make the device ideal for space-constrained applications.

Receivers (RX)

CML Micro Receivers (RX) are flexible, high-performance ICs ideal for HF/VHF/UHF professional radios, wireless data terminals, Software Defined Radio (SDR), and analog/digital/multi-mode radios. Operating within a -40°C to +85°C temperature range, these receivers feature a 100MHz to 1GHz operating frequency range, a 20MHz bandwidth, and a 15mA operating supply current. These devices are available in surface mount VQFN packages with 16x to 48x pins.

库存量: 65

库存:
65 可立即发货
该产品已停产,库存售罄后将不再提供。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥86.3546 ¥86.35
¥77.5067 ¥5,425.47
¥77.4276 ¥21,679.73