EV90A007

CML Micro
226-EV90A007
EV90A007

制造商:

说明:
射频开发工具 Evaluation board for CMX90A007

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
CML Micro
产品种类: 射频开发工具
RoHS:  
Evaluation Boards
RF Amplifier
CMX90A007
400 MHz to 470 MHz
商标: CML Micro
封装: Bulk
产品类型: RF Development Tools
系列: CMX90A
工厂包装数量: 10
子类别: Development Tools
商标名: SuRF
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV90A007 & EV90A009 Evaluation Boards

CML Micro EV90A007 and EV90A009 Evaluation Boards are designed to evaluate the CMX90A007 and CMX90A009 power amplifiers, respectively. The CMX90A007 and CMX90A009 Power Amplifiers feature a frequency range of 136MHz to 1000MHz, which is ideal for dual-cell lithium battery-powered wireless devices. These power amplifiers require external matching at both input and output to optimize performance for each application and frequency band. The CMX90A009 power amplifier is intended as the output stage in a high-power amplifier, combined with CMX90A007 driver to provide a complete line-up solution. The CMX90A007 can be used as a standalone final-stage power amplifier or driver stage for the CMX90A009 amplifier. Typical applications include critical communications, two-way radios (analog/digital), public safety TETRA/P25, wireless data modem/network, and marine radio/AISUHF.

库存量: 29

库存:
29 可立即发货
生产周期:
27 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥558.7511 ¥558.75