12CE2N25B24B24

CTS Electronic Components
774-12CE2N25B24B24
12CE2N25B24B24

制造商:

说明:
编码器 12mm Encoder 24 PPR 25mm Knurl Shaft

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CTS
产品种类: 编码器
12CE
PCB Mount
Encoders
Incremental
24 PPR
Mechanical
24 Detent
2 Channel
PC Pin
Quadrature
6 mm
Knurled
Push/Pull Switch
5 VDC
300000 Cycles
IP40
Tray
商标: CTS Electronic Components
产品类型: Encoders
工厂包装数量: 100
子类别: Encoders
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

11CE & 12CE Rotary Encoders

CTS Electronic Components 11CE and 12CE Rotary Encoders offer 11mm and 12mm size packages and are available with and without a bushing. CTS 11CE and 12CE Rotary Encoders offer horizontal and vertical mount styles, selected resolutions, detent options, and a momentary push switch option. A rotational life of 30,000 cycles and a wide operating temperature range of -10°C to +70°C provide durability and reliability in many applications, including industrial, medical, and consumer products. Shaft length and trim options are also available. 12CE encoders offer backlit illuminated shafts for applications requiring illumination control in dim or dark spaces. LEDs are available in single, dual, and three-color options in a variety of colors.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1000   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥26.8827 ¥26,882.70

类似产品