220AMC04R

CTS Electronic Components
774-220AMC04R
220AMC04R

制造商:

说明:
编码式波段开关 4 position SMD Gull Wing Knurled

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CTS
产品种类: 编码式波段开关
RoHS:  
4 Position
BCD
Shaft
SMD/SMT
Solder Pad
Reel
Cut Tape
MouseReel
220
致动器样式: Shaft
商标: CTS Electronic Components
触点布置: 3 x 2
电流额定值: 100 mA
介质强度: 250 VAC
照明: Non-Illuminated
灯类型: -
寿命: 10000 Cycle
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Rotary Switches
工厂包装数量: 600
子类别: Switches
电压额定值 DC: 50 VDC
单位重量: 4.605 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

220 Rotary DIP Switches

Tusonix/CTS Electronic Components 220 Rotary DIP Switches offer a compact size of 7mm x 7mm with 4, 6, or 10 positions and through-hole or surface-mount gull-wing terminal configurations. The robust construction and material allow operation of this switch series over a wide temperature range of -40°C to +85°C. CTS 220 DIP Switches are designed for use in servers, circuit breakers, security systems, and HVAC systems. The series is also ideal for industrial, communication, and video applications.

220 7x7mm Miniature Rotary DIP Switch

CTS Electronic Components 220 7x7mm Miniature Rotary DIP Switches have optimized mechanical features such as a robust metal bracket design, standard through hole and surface mount gull-wing terminal configurations, real code, and clock/counterclockwise rotation. CTS 220 also features an optimized contact system that has a robust wiping contact and precise detents.

库存量: 919

库存:
919 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按600的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥22.5774 ¥22.58
整卷卷轴(请按600的倍数订购)
¥22.5774 ¥13,546.44
¥12.1588 ¥14,590.56
¥11.7407 ¥28,177.68
¥11.5825 ¥55,596.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。