286CC3DAABA1

CTS Electronic Components
774-286CC3DAABA1
286CC3DAABA1

制造商:

说明:
工业霍尔效应/磁传感器 Multi-Turn Hall Effect Rotary Position Sensor, Dual Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CTS
产品种类: 工业霍尔效应/磁传感器
RoHS:  
Position Sensor
5 V
8 mA
Panel Mount
+ 125 C
- 40 C
13 mA
Wire Lead
Tray
商标: CTS Electronic Components
IP 等级: IP67
导线长度: 250 mm
产品类型: Industrial Hall Effect / Magnetic Sensors
系列: 286
工厂包装数量: 3
子类别: Sensors
电源电压-最大: 5.5 V
电源电压-最小: 4.5 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Series 286 Hall-Effect Position Sensors

CTS Electronic Components Series 286 Hall-Effect Position Sensors are based on non-contact Hall Effect technology and provide all multi-turn electrical angles up to 3600°. These sensors offer solid and reliable performance with added multi-turn capability. The Series 286 position sensors are available in compact 25mm diameter size with IP67 dust and water resistance. These multi-turn hall effect sensors offer a 10 million rotations lifecycle and operate within the -40°C to 125°C temperature range. The Series 286 sensors are designed for demanding uses in industrial, transportation, medical, and other areas. Other typical custom applications include control valve position feedback, actuator motor position feedback, foot pedals, steerings, lift-and-shuttles, and twist throttles.

库存量: 53

库存:
53 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
数量大于53的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥489.4256 ¥489.43
¥412.7551 ¥2,476.53
¥383.5559 ¥4,602.67
¥348.2321 ¥9,402.27
¥323.5868 ¥16,502.93
¥308.6934 ¥31,486.73