403I35A40M00000

CTS Electronic Components
774-403I35A40M00000
403I35A40M00000

制造商:

说明:
晶振 40.0MHz 10pF -40C +85C 30ppm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CTS
产品种类: 晶振
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
40 MHz
10 pF
30 PPM
50 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
60 Ohms
100 uW
3.2 mm
2.5 mm
0.8 mm
403
Reel
商标: CTS Electronic Components
安装风格: SMD/SMT
产品类型: Crystals
工厂包装数量: 3000
子类别: Crystals
类型: SMD Quartz
单位重量: 16 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Surface Mount Quartz Crystals

CTS Electronic Components' Surface Mount Quartz Crystals (Models 403, 405, 406, and 407) are ceramic packaged Crystals ideal for high-density circuit board applications. These Surface Mount Quartz Crystals from CTS Electronic Components offer reduced size, frequency ranges of 6-156.25MHz, operating temperature range of -40ºC to +85ºC, stable frequency over temperature and drive level, Tape & Reel packaging that is EIA-481-2 compliant, and reliable precision and excellent shock performance in wireless telecommunication devices.

供货情况

库存: