403WF16012IKR

CTS Electronic Components
774-403WF16012IKR
403WF16012IKR

制造商:

说明:
晶振 16MHz 8pF 10ppm 70 ohm -40C +85C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CTS
产品种类: 晶振
RoHS:  
16 MHz
8 pF
10 PPM
20 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
70 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
403W
Reel
Cut Tape
MouseReel
商标: CTS Electronic Components
安装风格: SMD/SMT
产品: Crystals
产品类型: Crystals
工厂包装数量: 3000
子类别: Crystals
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541600000
USHTS:
8541600050
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Internet of Things Enhanced Quartz Crystals

CTS Electronic Components Internet of Things Enhanced Quartz Crystals feature specific design parameters targeted for wireless protocols used in Internet of Things (IoT) applications. The crystals provide circuit elements needed for new chipset oscillator designs, operating at lower battery power and gain margins, to effectively perform. Designed with low ESR and low plating capacitance to ensure quick start-up over wide temperature ranges, the IoT crystals are optimized for long-term reliability and performance. CTS Electronic Components IoT Enhanced Quartz Crystals feature a -40°C to +125°C operating temperature range, tight tolerance and stability options, small load capacitance values, and various package sizes.

供货情况

库存:
无库存
生产周期:
15 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥4.8816 ¥4.88
¥4.2149 ¥42.15
¥3.8194 ¥95.49
¥3.6612 ¥366.12
¥3.4691 ¥867.28
¥3.3222 ¥1,661.10
¥3.1866 ¥3,186.60
整卷卷轴(请按3000的倍数订购)
¥3.1075 ¥9,322.50
¥2.9832 ¥17,899.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩