425WF25012IKR

CTS Electronic Components
774-425WF25012IKR
425WF25012IKR

制造商:

说明:
晶振 2.5mm x 2.0mm IoT Enhanced Quartz Crystal, Surface Mount, 25.000000MHz, Tol 10ppm, Stab 20ppm, -40 C/+85 C, 8pF, 80 Ohms Max, 3k/reel

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CTS
产品种类: 晶振
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
425W
Reel
商标: CTS Electronic Components
产品类型: Crystals
工厂包装数量: 3000
子类别: Crystals
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8541600060
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Internet of Things Enhanced Quartz Crystals

CTS Electronic Components Internet of Things Enhanced Quartz Crystals feature specific design parameters targeted for wireless protocols used in Internet of Things (IoT) applications. The crystals provide circuit elements needed for new chipset oscillator designs, operating at lower battery power and gain margins, to effectively perform. Designed with low ESR and low plating capacitance to ensure quick start-up over wide temperature ranges, the IoT crystals are optimized for long-term reliability and performance. CTS Electronic Components IoT Enhanced Quartz Crystals feature a -40°C to +125°C operating temperature range, tight tolerance and stability options, small load capacitance values, and various package sizes.

供货情况

库存: