643H10625C2R

CTS Electronic Components
774-643H10625C2R
643H10625C2R

制造商:

说明:
标准时钟振荡器 106.25MHz 2.5V HCSL 25ppm -20C +70C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CTS
产品种类: 标准时钟振荡器
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
106.25 MHz
25 PPM
2.375 V
2.625 V
HCSL
SMD/SMT
- 20 C
+ 70 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
643H
Reel
商标: CTS Electronic Components
电流额定值: 60 mA
占空比 - 最大: 55 %
工厂包装数量: 3000
子类别: Oscillators
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

64xH Clock Oscillators

CTS Electronic Components 64xH Clock Oscillators are high-performance oscillators that support High-speed Current Steering Logic (HCSL) output. The 64xH oscillators offer stability options of ±20ppm, ±25ppm, ±30ppm, ±50ppm, and ±100ppm. These oscillators offer a very low jitter of 500fs (typical) with high-performance HCSL clock output. The 64xH clock oscillators operate from the -40°C to +105°C temperature range. These ceramic surface mount clock oscillators are designed with fundamental or 3rd overtone crystal design. CTS Electronic Components 64xH Clock Oscillators operate at 13.5MHz to 160MHz frequency range. Applications include switches and routers, PCI Express (PCIe), network servers, data storage systems, Ethernet line cards, and Serial ATA express (SATAe).

供货情况

库存:
无库存
生产周期:
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥26.6341 ¥79,902.30

类似产品