SDI12-5.9-UD2-P6R

CUI Inc.
490-SDI12-5.9-UD2P6R
SDI12-5.9-UD2-P6R

制造商:

说明:
桌面式AC适配器 11.8W 5.9V 2A C8 2.5rt cnt + EUcrd VI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CUI Inc.
产品种类: 桌面式AC适配器
RoHS:  
Level VI, CoC Tier 2
SDI12-UD
交流入口类型: C8
商标: CUI Inc.
安装风格: Desktop
封装: Bulk
产品类型: Desktop AC Adapters
工厂包装数量: 60
子类别: AC-DC Power Supply
零件号别名: 036-7570R
单位重量: 126 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI12-UD交流-直流电源

CUI Inc SDI12-UD交流-直流电源是紧凑型电源,提供高达12W连续功率。这些电源符合美国能源部VI级和CoC Tier 2能效标准。SDI12-UD电源可在90VAC至264VAC通用输入电压范围内工作。这些电源具有过压保护 (OVP)、过流保护 (OCP) 和短路保护 (SCP) 特性。SDI12-UD电源具有0.075W的空载功耗。

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 540   倍数: 60
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥156.5841 ¥84,555.41
1,020 报价