SDI160-19-U-P51

CUI Inc.
490-SDI160-19-U-P51
SDI160-19-U-P51

制造商:

说明:
桌面式AC适配器 ac-dc, 19 Vdc, 8.4 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CUI Inc.
产品种类: 桌面式AC适配器
RoHS:  
Included
North America
100 VAC to 240 VAC
1 Output
159.6 W
19 V
8.4 A
Industrial
Rectangular Connector
1500 mm
SDI160-U
交流入口类型: IEC320/C14
商标: CUI Inc.
高度: 42 mm
长度: 175.2 mm
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: 0 C
安装风格: Desktop
封装: Bulk
产品类型: Desktop AC Adapters
工厂包装数量: 20
子类别: AC-DC Power Supply
宽度: 74 mm
零件号别名: 036-6943R
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI160-U AC-DC 电源

CUI Inc SDI160-U交流-直流电源是160W外部适配器,设计符合EN 62368标准,满足VI级和CoC Tier 2能效要求。该系列具有100VAC 至240VAC 通用输入和单稳压输出。CUI Inc SDI160-U电源具有过压和短路保护以及功率因数校正 (PFC) 功能。

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 100   倍数: 20
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥819.4647 ¥81,946.47