SDI24-48-UD2-P6R

CUI Inc.
490-SDI24-48-UD2-P6R
SDI24-48-UD2-P6R

制造商:

说明:
桌面式AC适配器 24W 48V 0.5A C8 EU cable 2.5x5.5 RA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
此产品可能需要其他文件才能从美国出口。

产品属性 属性值 选择属性
CUI Inc.
产品种类: 桌面式AC适配器
发货限制:
 此产品可能需要其他文件才能从美国出口。
RoHS:  
Included
Europe
90 VAC to 264 VAC
1 Output
24 W
48 V
500 mA
Industrial
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
1.5 m
Level VI
SDI24-UD
认证: PSE, UL/cUL
商标: CUI Inc.
中心脚长度: 9.5 mm
合规: PSE, UL/cUL
高度: 33 mm
长度: 100 mm
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: 0 C
封装: Bulk
产品类型: Desktop AC Adapters
工厂包装数量: 60
子类别: AC-DC Power Supply
宽度: 55 mm
零件号别名: 036-8561R
单位重量: 170 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409510
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI24和SDI36交流-直流电源

CUI SDI24和SDI36交流-直流电源设计用于符合美国能源部现行第VI级能效标准、建议的EU CoC Tier 2要求以及面向ICT和AV设备的全新UL/cUL 62368-1标准。24W和36W电源的空载功耗低于0.075W,采用C14或C8插座。SDI24和SDI36电源是可以持续领先于最新电源法规的理想解决方案。

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

IEC 62368-1认证电源

CUI Inc IEC 62368-1认证电源具有3W至250W额定功率,效率高,采用最新的绿色电源技术。这些壁式插头和桌面适配器符合IEC-62368-1安全标准,可以让您的设计始终超前于不断变化的法规。CUI 62368-1认证电源非常适合用于PC、路由器、数字投影仪、家庭影院系统以及各种其他类型的音频/视频、信息和通信技术。

供货情况

库存:
无库存
生产周期:
19 周 预计工厂生产时间。
最少: 1020   倍数: 60
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥177.3422 ¥180,889.04