SDI300G-48-UR2-P219

CUI Inc.
490-SDI300G48UR2P219
SDI300G-48-UR2-P219

制造商:

说明:
桌面式AC适配器 ac-dc, 48 Vdc, 6.25 A, SW, C18 desk-top, P219 center pos, EU cord, level VI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CUI Inc.
产品种类: 桌面式AC适配器
Included
85 VAC to 265 VAC
1 Output
300 W
48 VDC
6.25 A
Industrial
Rectangular Connector
6 Pin Rectangular
1.2 m
SDI300G-U
认证: CE, FCC, UL/cUL
商标: CUI Inc.
高度: 35 mm
长度: 183 mm
负载调节: Regulated
封装: Bulk
产品类型: Desktop AC Adapters
工厂包装数量: 12
子类别: AC-DC Power Supply
宽度: 85 mm
零件号别名: 036-00447R
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

GaN适配器

CUI Inc GaN适配器具有120W至300W连续功率、紧凑尺寸以及交流插座。当用于开关应用时,将GaN用作晶体管可提高效率、减小外形尺寸并扩展工作温度范围。CUI Inc的这些适配器包括SDI120G-U、SDI200G-U、SDI200G-UD、SDI300G-U、SDI300G-UR、SDM300G-U和SDM300G-UR系列。

SDI300G-U和SDI300G-UR GaN适配器

CUI Inc. SDI300G-U和SDI 300G-UR GaN适配器是采用GaN技术的台式交流-直流电源。SDI300G-U(三脚)和SDI300G-UR(双脚)适配器结构紧凑,具有300W最大输出功率。这些GaN适配器具有VI级效率、功率因数校正,通用输入范围为85VAC至265VAC。

供货情况

库存:
无库存
生产周期:
19 周 预计工厂生产时间。
最少: 504   倍数: 12
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,952.3462 ¥983,982.48