SDI65-12-UD3-P6

CUI Inc.
490-SDI65-12-UD3-P6
SDI65-12-UD3-P6

制造商:

说明:
桌面式AC适配器 12 Vdc, 5 A, SW, C8 desk-top, P6 center pos, UK cord, level VI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CUI Inc.
产品种类: 桌面式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Required
United Kingdom
90 VAC to 264 VAC
1 Output
60 W
12 VDC
5 A
Medical, Industrial
Barrel Connector
1.5 m
Level VI, CoC Tier 2
SDI65-UD
商标: CUI Inc.
中心脚长度: 9.5 mm
连接器A极性: Center Positive
高度: 38 mm
长度: 115 mm
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: - 20 C
安装风格: Desktop
产品类型: Desktop AC Adapters
工厂包装数量: 30
子类别: Power Supplies
宽度: 53 mm
单位重量: 310 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI65电源

CUI Inc SDI65电源可在通用输入电压范围内工作,具有高达65W输出功率。这些电源符合美国能源部VI级和CoC Tier 2能效标准。SDI65电源具有12VDC至48VDC的单稳压输出范围。这些电源具有过压保护 (OVP) 和短路保护 (SCP) 特性。

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

供货情况

库存: