SMI-EU-3

CUI Inc.
490-SMI-EU-3
SMI-EU-3

制造商:

说明:
壁装式AC适配器 EU AC blade for SMI5-USB series

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CUI Inc.
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Included
Europe
Interchangeable Plugs
Industrial
Level VI
SMI5-USB
商标: CUI Inc.
安装风格: Wall Mount
封装: Bulk
产品类型: Wall Mount AC Adapters
工厂包装数量: 300
子类别: Power Supplies
零件号别名: 010-3222R
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85049099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

SMI5-USB交流-直流电源

CUI Inc SMI5-USB交流-直流电源是壁插式适配器,可提供高达5W连续功率。这些电源的空载功耗低于0.075W,可在通用输入电压范围内工作。SMI5-USB电源符合美国能源部VI级能效和CoC Tier 2标准。这些电源具有过压保护 (OVP) 和短路保护 (SCP) 特性。SMI5-USB电源采用全球通用可互换交流刀片。

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

供货情况

库存: