SMI18-5-V-P12

CUI Inc.
490-SMI18-5-V-P12
SMI18-5-V-P12

制造商:

说明:
壁装式AC适配器 15W5V3A 0.7x2.35plug w/blade kit Level VI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CUI Inc.
产品种类: 壁装式AC适配器
RoHS:  
Interchangeable Plugs
230 VAC
1 Output
Barrel Connector
0.7 mm Barrel Plug (0.7x2.35)
Level VI
SMI18
商标: CUI Inc.
中心脚长度: 9.5 mm
合规: PSE
安装风格: Wall Mount
封装: Bulk
产品类型: Wall Mount AC Adapters
工厂包装数量: 60
子类别: Power Supplies
零件号别名: 036-7800R
单位重量: 158 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SMI18交流-直流电源

CUI Inc SMI18交流-直流电源是壁式适配器,符合美国能源部VI级和CoC Tier 2标准。这些电源具有高达18W连续功率,空载功耗低于0.075W。SMI18电源可在90VAC至264VAC通用输入电压范围内工作,配有全球通用可互换交流刀片。这些电源具有过压保护 (OVP)、过流保护 (OCP) 和短路保护 (SCP) 特性。

IEC 62368-1认证电源

CUI Inc IEC 62368-1认证电源具有3W至250W额定功率,效率高,采用最新的绿色电源技术。这些壁式插头和桌面适配器符合IEC-62368-1安全标准,可以让您的设计始终超前于不断变化的法规。CUI 62368-1认证电源非常适合用于PC、路由器、数字投影仪、家庭影院系统以及各种其他类型的音频/视频、信息和通信技术。

供货情况

库存:
无库存
生产周期:
19 周 预计工厂生产时间。
最少: 540   倍数: 60
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥187.354 ¥101,171.16