SMI6B-12-K-MUB

CUI Inc.
490-SMI6B-12-K-MUB
SMI6B-12-K-MUB

制造商:

说明:
壁装式AC适配器 ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, no blades, micro USB, level VI

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CUI Inc.
产品种类: 壁装式AC适配器
RoHS:  
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
6 W
12 VDC
500 mA
Industrial
USB Connector
USB Micro
1.53 m
Level VI, CoC Tier 2
SMI6B
商标: CUI Inc.
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: 0 C
安装风格: Wall Mount
封装: Bulk
产品类型: Wall Mount AC Adapters
工厂包装数量: 120
子类别: Power Supplies
零件号别名: 036-9426R
单位重量: 50 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SMI6B交流-直流电源

CUI Inc SMI6B交流-直流电源具有高达6W功率、15VDC最大输出电压以及90VAC至264VAC输入范围。SMI6B系列采用可互换交流刀片,具有过压和短路保护特性。该交流-直流电源通过了UL/cUL、GS、RCM、CCC和PSE安全认证以及62368-1认证。CUI Inc SMI6B交流-直流电源的尺寸为47mm x 34.5mm x 26.5mm。

供货情况

库存:
不可用

定价 (含13% 增值税)