SWI18-12-N-P5

CUI Inc.
490-SWI18-12-N-P5
SWI18-12-N-P5

制造商:

说明:
壁装式AC适配器 19.2W 12V 1.6A NA 2.1 cent + Level VI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CUI Inc.
产品种类: 壁装式AC适配器
RoHS:  
Included
North America
Fixed Plugs
230 VAC
1 Output
19.2 W
12 VDC
1.6 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
SWI18-N
认证: UL/cUL, PSE
商标: CUI Inc.
中心脚长度: 9.5 mm
合规: PSE
安装风格: Wall Mount
封装: Bulk
产品类型: Wall Mount AC Adapters
工厂包装数量: 100
子类别: AC-DC Power Supply
零件号别名: 036-4749R
单位重量: 148 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI18壁式适配器

CUI Inc SWI18壁式适配器提供高达18W连续功率。这些适配器具有VI级能效和通用电源电压范围。SWI18适配器具有过压、过流和短路保护特性。SWI18-N适配器具有0.1W空载功耗,SWI18-E适配器具有0.075W空载功耗。

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

库存量: 304

库存:
304 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
数量大于304的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.5611 ¥148.56
¥144.5044 ¥722.52
¥136.4814 ¥1,364.81
¥128.4584 ¥3,211.46
¥120.6049 ¥6,030.25
¥115.5538 ¥11,555.38
¥110.2654 ¥22,053.08
¥106.7059 ¥53,352.95
1,000 报价