SWI25-5-N-P5

CUI Inc.
490-SWI25-5-N-P5
SWI25-5-N-P5

制造商:

说明:
壁装式AC适配器 20W 5V 4A USA plug 2.1 DC plug

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CUI Inc.
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
20 W
5 VDC
4 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.2 m
Level VI
SWI25-N
认证: UL/cUL 60950-1, PSE
商标: CUI Inc.
中心脚长度: 9.5 mm
合规: PSE
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: - 20 C
安装风格: Wall Mount
封装: Bulk
产品类型: Wall Mount AC Adapters
工厂包装数量: 50
子类别: Power Supplies
零件号别名: 036-9898R
单位重量: 140 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

SWI25壁式适配器

CUI Inc SWI25壁式适配器可提供高达25.2W连续功率。这些适配器在90VAC至264VAC通用输入电压范围内工作。SWI25适配器采用II类结构,符合VI级标准。这些适配器具有过压、过流和短路保护特性。SWI25适配器的空载功耗低于0.075W。

供货情况

库存: