SWI3-5-E-P5R

CUI Inc.
490-SWI3-5-E-P5R
SWI3-5-E-P5R

制造商:

说明:
壁装式AC适配器 3W 5V 0.6A EU 2.1x5.5 RA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CUI Inc.
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
3 W
5 VDC
600 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
1.5 m
Level VI, CoC Tier 2
SWI3-E
认证: IEC/EN60950-1, IEC/EN62368-1
商标: CUI Inc.
中心脚长度: 9.5 mm
合规: IEC/EN 60950-1, IEC/EN 62368-1
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: 0 C
安装风格: Wall Mount
封装: Bulk
产品类型: Wall Mount AC Adapters
工厂包装数量: 120
子类别: AC-DC Power Supply
零件号别名: 036-6809R
单位重量: 51 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IEC 62368-1认证电源

CUI Inc IEC 62368-1认证电源具有3W至250W额定功率,效率高,采用最新的绿色电源技术。这些壁式插头和桌面适配器符合IEC-62368-1安全标准,可以让您的设计始终超前于不断变化的法规。CUI 62368-1认证电源非常适合用于PC、路由器、数字投影仪、家庭影院系统以及各种其他类型的音频/视频、信息和通信技术。

SWI3 3W壁式适配器

CUI SWI3 3W壁式适配器 包括北美和欧洲输入刀片类型。 这些适配器符合美国能源部 (DOE) VI级标准关于电流平均值、效率和空载功率的要求, 同时还符合欧盟提出的CoC Tier 2指令。SWI3适配器采用超紧凑型外壳,尺寸为2.54" x 1.42" x 0.89" (64.6mm x 36mm x 22.5mm),提供5VDC单稳压输出、90VAC至264VAC的较宽通用输入电压范围,空载功耗低于0.075W。这些型号非常适合用于各种消费类应用,包括媒体播放器、电子阅读器、GPS及其它移动设备。

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

供货情况

库存: