CT4028A

510-CT4028A
CT4028A

制造商:

说明:
测试探头 HV Oprobe, 39 kV, 50 MHz - 2.0m, BNC(m)

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cal Test Electronics
产品种类: 测试探头
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Oscilloscope Probe
High-Voltage
DC to 50 MHz
Bar, Hook, Round
316 mm
Black, Red
27 kV, 39 kV
45 uA
商标: Cal Test
特点: DMMCcompatible with Optional BNC Converter - CT3197B, Full Accessory Offering, Hard-Shell Carrying Case, Insulated BNC Connection, RoHS and REACH Compliant
产品: Voltage Probes
产品类型: Test Probes
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT4028A High-Voltage Oscilloscope Probe

Cal Test Electronics CT4028A High-Voltage Oscilloscope Probe enables the users to safely measure voltages of up to 39kV DC or 27kV ACRMS, with an extended-operating cycle. This probe, with enhanced input circuitry, can now measure voltages exceeding 30kV for up to 30 minutes before it is recommended for removal. This marks a significant improvement from the original operating cycle of just 1 minute. The CT4028A probe offers 1000x attenuation, a bandwidth of up to 50MHz, and includes a comprehensive range of contact tips along with ground connection alligator clips. This probe is compatible with 1MΩ input oscilloscopes from all major manufacturers with a compensation range of 10pF to 35pF.

供货情况

库存: