CT4397-07-4

Cal Test
510-CT4397-07-4
CT4397-07-4

制造商:

说明:
测试插头和测试插座 4mm Sheathed Jack, M3 Thd Socket, Panel, UL, Yellow

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cal Test Electronics
产品种类: 测试插头和测试插座
Test Jack
4 mm Sheathed Jack
Yellow
36 A
Nickel
Test Jacks
商标: Cal Test
触点材料: Copper Alloy
绝缘: Insulated
绝缘材料: Polyamide (PA)
长度: 24 mm
最大工作温度: + 65 C
最小工作温度: - 20 C
产品类型: Test Plugs & Test Jacks
系列: CT4397
工厂包装数量: 50
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
电压额定值: 1 kV
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT4397 Test Plugs & Test Jacks

Cal Test Electronics CT4397 Test Plugs and Test Jacks are 4mm sheathed (safety) jack panel mounts. These devices are designed to accept sheathed or shrouded banana plugs. The CT4397 series complies with international safety standard IEC 61010, which supports operations up to 1000V CAT III / 600V CAT IV environments. These test plugs and test jacks feature UL-recognized components for enhanced safety assurance and eight terminal configurations for a wide range of setups. The CT4397 devices are available in ten colors for easy identification in complex setups. These test plugs and jacks are compact in design for efficient panel assembly. The CT4397 test plugs and test jacks are RoHS 2+ compliant with environmental and safety standards.

库存量: 51

库存:
51 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18.193 ¥18.19