CT4401-2

Cal Test
510-CT4401-2
CT4401-2

制造商:

说明:
测试电夹 8kV Hook Clip with 4mm Sheathed Banana Jack, Red

产品属性 属性值 选择属性
Cal Test Electronics
产品种类: 测试电夹
RoHS:  
Hook Clips
Banana Jack
Red
商标: Cal Test
开口处: 6 mm
长度: 178 mm
产品类型: Test Clips
系列: 4401
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
电压额定值: 8 kV
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT4401 8kV Hook Clips w/ 4mm Sheathed Banana Jacks

Cal Test Electronics CT4401 8kV Hook Clips with 4mm Sheathed Banana Jacks feature a robust size that provides an extra level of protection needed in high voltage applications. The clips offer extra clearance and creep distances, allowing 8kV operation when used in non-category environments. The series meets the rigorous standards of IEC 61010-031, rated at 1000V CAT III, 5A. A plunger-style actuation facilitates quick connections while allowing for minimal exposed contacts, reducing unintentional short circuits. Cal Test Electronics CT4401 8kV Hook Clips with 4mm Sheathed Banana Jacks can be used with DMMs, differential probes, and other needed test equipment.

库存量: 1

库存:
1 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥173.7036 ¥173.70