CT4447-1

Cal Test
510-CT4447-1
CT4447-1

制造商:

说明:
测试探头 Differential Probe Kit, 30MHz, 700V, 10x/100x, cTUVus List

产品属性 属性值 选择属性
Cal Test Electronics
产品种类: 测试探头
RoHS:  
Differential Probe
Differential Probe
30 MHz
Various
200 mm
Black
100 VAC to 240 VAC
350 mA
商标: Cal Test
电缆类型: BNC
描述/功能: Active Differential Probe
特点: High-Voltage Differential Probe
高度: 28 mm
产品: Test Probes
产品类型: Test Probes
系列: CT4447
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
宽度: 68 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030908911
TARIC:
9030900000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT4447 High-Voltage Differential Probes

Cal Test Electronics CT4447 High-Voltage Differential Probes offer bandwidths up to 30MHz, ±2% gain accuracy, and up to 1400V differential voltage rating. These probes are designed to enable earth-grounded oscilloscopes to make safe, accurate floating measurements between two points. CT4447 series probes convert floating signals to low-voltage ground-referenced signals that are displayed safely on any ground-referenced oscilloscope. Cal Test Electronics CT4447 High-Voltage Differential Probes are compatible with oscilloscopes from all major manufacturers and are ideal for precision power semiconductors, floating measurements, switchable power supply designs, and power converter measurements.

库存量: 4

库存:
4
可立即发货
在途量:
2
预期 2026/10/6
7
预期 2026/10/13
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,797.528 ¥4,797.53