CT4453-100

Cal Test
510-CT4453-100
CT4453-100

制造商:

说明:
射频电缆组件 Cable, BNC to StkRShth-P, RG58C, 100cm (40")

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cal Test Electronics
产品种类: 射频电缆组件
BNC
Plug (Male)
Straight
Banana Plug
Plug (Female)
Straight
100 cm (3.281 ft)
50 Ohms
RG58C/U
Black
商标: Cal Test
连接器A极性: Normal
连接器B极性: Normal
触点材料: Brass
触点电镀: Gold
极性: Normal
产品类型: RF Cable Assemblies
系列: CT445X Series
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544421100
USHTS:
9030908911
TARIC:
8544200090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Molded Double Plug Coaxial Cable Assemblies

Cal Test Electronics Molded Double Plug (MDP) Coaxial Cable Assemblies use an RG58C/U, 50Ω coaxial cable with the MDP on one end and one of four convenient interconnect options on the other end. The four interconnect options are MDP to BNC male, MDP to MDP, MDP to alligator clip breakouts, or MDP to MiniPRO IC test clip breakouts. These cable assemblies can be stacked when multiple cables are needed and are molded of durable, flame-retardant polypropylene (PP), making the ergonomic MDP body easy to handle and connect. Cal Test Electronics Molded Double Plug Coaxial Cable Assemblies are suitable for test and measurement applications and support most major pieces of test equipment, such as power supplies, loads, DMMs, and function generators.

库存量: 5

库存:
5 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.432 ¥165.43