CT4566RA

Cal Test
510-CT4566RA
CT4566RA

制造商:

说明:
测试探头 Probe 5mm, 10x, 350MHz, 500V CAT II (Readout), Champagne

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Cal Test Electronics
产品种类: 测试探头
RoHS:  
Oscilloscope Probe
350 MHz
500 VAC
商标: Cal Test
封装: Bulk
产品: Test Probe
产品类型: Test Probes
系列: CT4560
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT4560 Oscilloscope Probes

Cal Test Electronics CT4560 Oscilloscope Probes are engineered for a broad range of electrical testing scenarios and deliver dependable performance. These oscilloscope probes feature attenuation ranges from X1 to X100 and bandwidths from 55MHz to 500MHz. The CT4560 oscilloscope probes are constructed with high-quality materials to ensure durability, precision, and long-term reliability. These oscilloscope probes support a wide range of signal amplitudes and are suitable for low-frequency analog signals to high-speed digital waveforms. The select models of CT4560 oscilloscope probes support voltage measurements of either 2kVrms or 4kVrms, with one 4kVrms model offering 1% measurement accuracy for precision-critical applications. Applications include general-purpose signal monitoring, troubleshooting and diagnostics in electronic circuits, design validation and verification, and educational lab environments.

库存量: 21

库存:
21
可立即发货
在途量:
7
预期 2026/12/15
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥496.296 ¥496.30