STE2E1-58

Carling Technologies
691-GST-00000109
STE2E1-58

制造商:

说明:
拨动开关 STE2E1-58

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Carling Technologies
产品种类: 拨动开关
Non-Illuminated
DPDT
ON - ON - ON
Panel Mount
Quick Connect
16 A
12 VDC, 24 VDC
9.779 mm
Toggle
Sealed
Silver
IP68
致动器长度: 14.24 mm
致动器材料: Brass
致动器样式: Bat
商标: Carling Technologies
寿命: 25000 Cycle
最大工作温度: + 85 C
最小工作温度: - 40 C
安装方法: Bushing
产品类型: Toggle Switches
工厂包装数量: 10
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ST Sealed Toggle Switches

Carling Technologies ST Sealed Toggle Switches comply with MIL-DTL-3950G requirements and feature innovative design and performance principles to withstand the most demanding applications. The ST-Series Switches feature a toggle seal composed of dynamic silicone material that bonds to the metal toggle, pin, and bushing to provide ideal sealing and protection against environmental factors, shock, and vibration, while withstanding extreme temperature variations. Carling ST series utilizes up to three terminal seals per pole, and an optional o-ring assures additional under-panel sealing protection. All silicone seals comply with A-A-59588 for silicone rubber performance specifications, and the ST Series switches meet the international IEC 60529 standard for sealing performance to an IP68 level.

库存量: 2

库存:
2 可立即发货
数量大于2的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥358.2439 ¥358.24
¥341.9493 ¥3,419.49
¥264.9398 ¥13,246.99
¥252.8601 ¥25,286.01
¥244.758 ¥48,951.60
500 报价