VLD2GHNB-AAC00-000

Carling Technologies
691-VLD2GHNBAAC00000
VLD2GHNB-AAC00-000

制造商:

说明:
翘板开关 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal baseUL 1054 Recognized

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Carling Technologies
产品种类: 翘板开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Rocker Switches
Snap-In Rocker Switch
Illuminated
Green, Amber
LED
DPDT
(ON) - OFF - (ON)
20 A
12 VDC
Quick Connect
Rocker
Black
Panel Mount
Silver
致动器样式: Rocker
商标: Carling Technologies
寿命: 150000 Cycle
最大工作温度: + 85 C
最小工作温度: - 40 C
安装方法: Bracket
产品类型: Rocker Switches
系列: V
工厂包装数量: 100
子类别: Switches
商标名: Contura II & III
零件号别名: RCV-00010091
单位重量: 36.747 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

V-Series Contura Sealed Rocker Switches

Carling Technologies Contura Series Sealed Rocker Switches are designed to deliver maximum reliability and feature interchangeable actuators in a variety of colors and styles. The switches provide design variety with minimum inventory. The sealed versions of the V-Series II and III, V-Series IV and V, V-Series X and XI, and V-Series XII are certified to an IP66 rating, which applies to front-panel components and signifies complete protection against dust and prolonged spray. Carling Contura Series Sealed Rocker Switches feature sealed construction and meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.

供货情况

库存: