PD30ETPR60BPA2IO

Carlo Gavazzi
225-PD30ETPR60BPA2IO
PD30ETPR60BPA2IO

制造商:

说明:
光电传感器 PHOTO PRR RD 6M SS IO-LINK, CAB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Carlo Gavazzi
产品种类: 光电传感器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Retroreflective
6 m
Red LED
NPN/PNP
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 60 C
商标: Carlo Gavazzi
高度: 31.5 mm
IP 等级: IP67, IP68, IP69K
长度: 21 mm
工作电源电压: 10 VDC to 30 VDC
产品类型: Photoelectric Sensors
系列: PD30ET
工厂包装数量: 1
子类别: Sensors
宽度: 11 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
立陶宛
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PD30 IO-Link Photoelectric Sensors

Carlo Gavazzi PD30 IO-Link Photoelectric Sensors are designed for flexible and intelligent sensing to accurately detect objects with various sizes, shapes, and surfaces. These sensors feature four special application functions pre-programmed: speed and length, pattern recognition, divider/counter, and object and gap monitoring. Each has been developed to optimize typical industry applications through design simplification, flexible configurations, and ease of maintenance/troubleshooting. An IO-Link configurator is required to change sensor settings during initial installation; however, the application functions are accessible even without an IO-Link operating environment.

供货情况

库存: