CMJDH120 TR PBFREE

Central Semiconductor
610-CMJDH120TRPBFREE
CMJDH120 TR PBFREE

制造商:

说明:
稳流二极管 50V,12mA Surface mount Diode-Current Limiting Single

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Central Semiconductor
产品种类: 稳流二极管
RoHS:  
14.4 mA
3.8 V
50 V
- 55 C
+ 150 C
CPL03-CMJD
Reel
Cut Tape
商标: Central Semiconductor
配置: Single
最小动态阻抗: 80 kOhms
最小拐点阻抗: 3 kOhms
产品类型: Current Regulator Diodes
工厂包装数量: 3000
子类别: Diodes & Rectifiers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CMJD Current Limiting Diodes

Central Semiconductor CMJD Current Limiting Diodes are designed to meet requirements for devices to maintain a constant current over a wide voltage range. These CMJD diodes are also available in bare die form. The current limiting resistors are required in designs to regulate current and power load circuitry. The desired regulated current can be applied directly to the load without the need for any passive components. This not only ensures that load circuitry has a safe and regulated current, but it allows to design with an almost ideal current source. These diodes feature the low profile (1mm) DFN123F package and are ideal for applications that require a space-saving current limiting diode.

库存量: 2,999

库存:
2,999 可立即发货
数量大于2999的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥60.794 ¥60.79
¥39.8664 ¥398.66
¥29.3687 ¥2,936.87
¥26.1369 ¥13,068.45
¥23.0746 ¥23,074.60
整卷卷轴(请按3000的倍数订购)
¥20.1027 ¥60,308.10
9,000 报价