APSF2R0ELL102MF08S

Chemi-Con
661-APSF2R0E102MF08S
APSF2R0ELL102MF08S

制造商:

说明:
铝有机聚合物电容器 2Volts 1000uF 0.2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝有机聚合物电容器
RoHS:  
1 mF
2 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
20000 Hours
20 %
5 mOhms
5.9 A
- 55 C
+ 105 C
6.3 mm
Can
PSF
Bulk
商标: Chemi-Con
损耗因数 DF: 0.1
引线间隔: 2.5 mm
产品类型: Electrolytic Capacitors
工厂包装数量: 2000
子类别: Capacitors
商标名: NPCap
单位重量: 565.140 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532250070
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PSF Conductive Polymer Aluminum Solid Caps

Chemi-Con NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors offer super low ESR and high ripple current capability. In addition, the NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con offer maximum ESR of 5mΩ (2 and 2.5VDC), operating temperature range from -55ºC to 105ºC, rated voltage range from 2 to 16VDC, and longer life of 5,000 hours at 105ºC.  These radial leaded capacitors are also halogen-free and RoHS compliant.

库存量: 1,968

库存:
1,968 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
数量大于1968的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.4753 ¥14.48
¥7.9439 ¥79.44
¥5.537 ¥553.70
¥5.4805 ¥2,740.25
¥5.0963 ¥10,192.60
¥4.9155 ¥19,662.00