APSF2R5ELL331MF08S

Chemi-Con
661-APSF2R5E331MF08S
APSF2R5ELL331MF08S

制造商:

说明:
铝有机聚合物电容器 2.5Volts 330uF 0.2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝有机聚合物电容器
RoHS:  
330 uF
2.5 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
20000 Hours
20 %
5 mOhms
5.9 A
- 55 C
+ 105 C
6.3 mm
Can
PSF
Bulk
商标: Chemi-Con
损耗因数 DF: 0.1
引线间隔: 2.5 mm
产品类型: Electrolytic Capacitors
工厂包装数量: 2000
子类别: Capacitors
商标名: NPCap
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532250070
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PSF Conductive Polymer Aluminum Solid Caps

Chemi-Con NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors offer super low ESR and high ripple current capability. In addition, the NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con offer maximum ESR of 5mΩ (2 and 2.5VDC), operating temperature range from -55ºC to 105ºC, rated voltage range from 2 to 16VDC, and longer life of 5,000 hours at 105ºC.  These radial leaded capacitors are also halogen-free and RoHS compliant.

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3.7177 ¥7,435.40

类似产品