APXT160ARA181MF61G

Chemi-Con
661-APXT160A181MF61G
APXT160ARA181MF61G

制造商:

说明:
铝有机聚合物电容器 180uF 16V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝有机聚合物电容器
RoHS:  
180 uF
16 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
40 mOhms
2.2 A
- 55 C
+ 105 C
6.3 mm
Can
PXT
商标: Chemi-Con
漏泄电流: 1.44 mA
产品类型: Electrolytic Capacitors
工厂包装数量: 1000
子类别: Capacitors
商标名: NPCap
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PXT Conductive Polymer Aluminum Solid Capacitors

Chemi-Con PXT Conductive Polymer Aluminum Solid Capacitors use conductive polymer as the electrolyte, which offers a super low ESR and impedance as well as resistance to high heat. These NPCAP™ capacitors provide 15,000 hours at +105°C endurance, high moisture resistance, and bias humidity (1000h at +85°C, 85%RH). The rated voltage ranges from 2.5VDC to 16VDC, while capacitance ranges from 100μF to 820μF. Chemi-Con PXT capacitors are available with a 5mm or 6.3mm diameter and 5.8mm or 7.7mm length. These devices are ideal for DC/DC converters, voltage regulators, and decoupling applications used on computer motherboards.

库存量: 17

库存:
17
可立即发货
在途量:
1,000
预期 2027/3/18
生产周期:
30
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.0062 ¥11.01
¥6.2037 ¥62.04
¥4.972 ¥497.20
¥4.0002 ¥2,000.10
¥3.7177 ¥3,717.70
¥3.4465 ¥6,893.00