E37F351CPN392MDA5M

Chemi-Con
661-E37F351CPN392MDA
E37F351CPN392MDA5M

制造商:

说明:
铝质电解电容器-螺旋式接线端 3900uF 350 Volts 20%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝质电解电容器-螺旋式接线端
RoHS:  
3.9 mF
350 VDC
63.5 mm
105 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
12.7 A
23 mOhms
- 40 C
+ 85 C
U37F
Bulk
商标: Chemi-Con
高度: 63.5 mm
产品类型: Electrolytic Capacitors
工厂包装数量: 20
子类别: Capacitors
测试频率: 120 Hz
类型: Large Can Capacitor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

U37 Screw Terminal Electrolytic Capacitors

Chemi-Con U37 Screw-Terminal Aluminum Electrolytic Capacitor family delivers long life for inverter applications and provides high ripple current to extend reliability. Three series are included in the U37 product line: U37F, U37L, and U37X. The U37 product line offers a capacitance range from 1500µF to 22,000µF, voltage ratings from 350V DC to 500V DC , standard capacitance tolerance of ±20%, and leakage current of 0.02CV (µA) or 5mA, whichever is smaller, after five minutes at +25ºC. Chemi-Con U37 Series has a temperature range from -40°C to +85°C.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥317.5413 ¥317.54
¥250.7922 ¥2,507.92

类似产品