E91F351VNT182MC65U

Chemi-Con
661-1F351VNT182MC65U
E91F351VNT182MC65U

制造商:

说明:
铝质电解电容器-管理单元

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝质电解电容器-管理单元
RoHS:  
U91F
商标: Chemi-Con
产品类型: Electrolytic Capacitors
工厂包装数量: 49
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532229000
USHTS:
8532220055
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

U91 Series Capacitors

Chemi-Con U91 Series Capacitors are high-temperature snap-in capacitors designed for higher ripple current capability. The U91F have an endurance rating of 5,000 hours at +105°C with the rated ripple current applied. Depending on case size, standard or optional styles of 1, 4, or 5-pin configuration snap-in terminals are available and straight standoff terminals (5-pin configuration) are an option for the 40, 45, and 50mm can diameters. The series is RoHS compliant and available in a variety of sizes, with or without an end disk, and encased in a standard Pb-free PVC sleeve or an optional PET sleeve.

U91 & U92 Capacitors

Chemi-Con U91 and U92 Series Capacitors are high-temperature snap-in capacitors designed for higher ripple current capability. The U91 and U92 product lines from Chemi-Con include U91F, U92F, U92L, and U92X capacitors. Depending on case size, standard, or optional styles of 1, 4, or 5-pin configuration, snap-in terminals are available. Straight standoff terminals (5-pin configuration) are an option for the 40mm, 45mm, and 50mm can diameters.

供货情况

库存:
无库存
生产周期:
最少: 49   倍数: 49
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥220.5195 ¥10,805.46
¥201.5807 ¥19,754.91
539 报价

类似产品