E92F351VSN681MA50T

Chemi-Con
661-E92F351SN681MA50
E92F351VSN681MA50T

制造商:

说明:
铝质电解电容器-管理单元 350V 680uF 20% Long Life

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝质电解电容器-管理单元
RoHS:  
680 uF
350 VDC
35 mm (1.378 in)
50 mm (1.969 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
3.8 A
158 mOhms
- 25 C
+ 85 C
2 Pin
U92F
Bulk
商标: Chemi-Con
损耗因数 DF: 0.15
封装 / 箱体: 35 mm x 50 mm
产品类型: Electrolytic Capacitors
工厂包装数量: 200
子类别: Capacitors
端接类型: Snap In
测试频率: 120 Hz
类型: High Ripple Snap Mount Capacitor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532240000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

U91 & U92 Capacitors

Chemi-Con U91 and U92 Series Capacitors are high-temperature snap-in capacitors designed for higher ripple current capability. The U91 and U92 product lines from Chemi-Con include U91F, U92F, U92L, and U92X capacitors. Depending on case size, standard, or optional styles of 1, 4, or 5-pin configuration, snap-in terminals are available. Straight standoff terminals (5-pin configuration) are an option for the 40mm, 45mm, and 50mm can diameters.

U92F Series Capacitors

Chemi-Con U92F Series Capacitors are designed for higher ripple current capability and have an endurance rating of 5k to 15k hours at +85°C with the rated ripple current applied. Depending on case size, standard or optional styles of 2, 4, or 5-pin configuration snap-in terminals are available, and straight standoff terminals (5-pin configuration) are an option for the 40, 45, and 50mm can diameters. The series is RoHS compliant and available in a variety of sizes, with or without an end disk, and encased in a standard Pb-free PVC sleeve or an optional PET sleeve.

供货情况

库存:
无库存
生产周期:
最少: 400   倍数: 200
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥41.4371 ¥16,574.84
¥39.6178 ¥23,770.68
¥39.5387 ¥39,538.70
¥37.6403 ¥75,280.60

类似产品