EKYC101ELL122ML40S

Chemi-Con
661-EKYC101ELL122M40
EKYC101ELL122ML40S

制造商:

说明:
铝电解电容器 - 径向引线型 100VDC 1200uF 20% 4100mArms

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝电解电容器 - 径向引线型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
1.2 mF
100 VDC
16 mm
Electrolytic Capacitor
500 Hour
20 %
4.1 A
0.018 Ohms
- 40 C
+ 105 C
Straight
40 mm
Radial
KYC
商标: Chemi-Con
产品类型: Electrolytic Capacitors
工厂包装数量: 250
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KYC Mini Aluminum Electrolytic Capacitors

Chemi-Con KYC Miniature Aluminum Electrolytic Capacitors feature a highly reliable electrolyte employed to minimize ESR and maximize ripple current. The capacitors have 3000 to 5000 endurance hours with ripple current at 105°C and a 180μF to 12,000μF capacitance range. Chemi-Con KYC Miniature Aluminum Electrolytic Capacitors are RoHS2 and AEC-Q200 compliant and are used for motorcycle alternating current generator (AGC) starters.

KYC Aluminum Electrolytic Capacitors

Chemi-Con KYC Aluminum Electrolytic Capacitors offer a 16VDC to 120VDC rated voltage range, ±20% capacitance tolerance, and AEC-Q200 compliance. These capacitors feature a highly reliable electrolyte that minimizes equivalent series resistance (ESR) and maximizes ripple current. KYC capacitors from Chemi-Con are non-solvent-resistant and designed for motorcycle alternating current generator (ACG) starters.

供货情况

库存:

类似产品