EMVH101ATR101MLH0S

Chemi-Con
661-EMVH101ATR101M
EMVH101ATR101MLH0S

制造商:

说明:
铝质电解电容器-SMD 100uF 100Volts 0.2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝质电解电容器-SMD
RoHS:  
100 uF
100 VDC
16 mm (0.63 in)
16.5 mm (0.65 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
650 mA
240 mOhms
- 40 C
+ 125 C
MVH
AEC-Q200
Tray
商标: Chemi-Con
损耗因数 DF: 0.1
漏泄电流: 4 uA
产品类型: Electrolytic Capacitors
工厂包装数量: 400
子类别: Capacitors
商标名: Alchip
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MVH Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MVH Aluminum Electrolytic Capacitors offer high heat resistance up to +125°C and withstand 1000 hours to 5000 hours at +125°C. The surface-mount capacitors offer expanded case sizes beyond those of the MVK Series and are designed to fit easily in automotive equipment. The 16- and 18-diameter parts can also be produced as high-vibration terminals with a 30G capability. Chemi-Con Alchip MVH Aluminum Electrolytic Capacitors have a temperature range of -40°C to +125°C, a voltage range from 10VDC to 450VDC, and a capacitance tolerance of ±20%.

供货情况

库存:
无库存
生产周期:
最少: 800   倍数: 400
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9.3451 ¥7,476.08
¥8.5993 ¥85,993.00

类似产品