HHSC250ELL331MJC5S

Chemi-Con
661-HHSC250L331MJC5S
HHSC250ELL331MJC5S

制造商:

说明:
铝有机聚合物电容器 330uF 25V AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝有机聚合物电容器
RoHS:  
330 uF
25 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.1 A
- 55 C
+ 105 C
10 mm
Can
HSC
AEC-Q200
商标: Chemi-Con
损耗因数 DF: 0.16
引线间隔: 5 mm
产品类型: Electrolytic Capacitors
工厂包装数量: 2000
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

HSC Hybrid Aluminum Electrolytic Capacitors

Chemi-Con HSC Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) feature a hybrid-electrolyte design that offers high-reliability and high-voltage capabilities. These AECs provide 4000 hours at +125°C endurance with ripple current, a capacitance range of 100μF to 330μF, and a rated voltage range of 25VDC to 63VDC. Chemi-Con HSC capacitors are AEC-Q200 compliant and have an operating temperature range of -55°C to +125°C, making them ideal for high-temperature and high-reliability applications such as automotive and base station equipment.

库存量: 1,479

库存:
1,479 可立即发货
生产周期:
38 周 大于所示数量的预计工厂生产时间。
数量大于1479的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥29.1992 ¥29.20
¥21.0067 ¥210.07
¥17.4585 ¥872.93
¥14.5544 ¥1,455.44
¥13.7295 ¥6,864.75
¥12.9837 ¥12,983.70
¥12.1588 ¥24,317.60