CQ4LF-4S

Chip Quik
910-CQ4LF-4S
CQ4LF-4S

制造商:

说明:
焊料 Liquid Flux No-Clean in 120ml (4oz) Spray Bottle

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Chip Quik
产品种类: 焊料
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Liquid Flux
No Clean
Liquid Flux No-Clean in 120 ml (4 oz) Spray Bottle, Halide Free, Lead Free, Rosin Free, VOC Free
No
商标: Chip Quik
封装类型: Bottle
产品类型: Soldering Flux
工厂包装数量: 1
子类别: Solder & Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
3810100000
USHTS:
3810100000
JPHTS:
381010000
MXHTS:
3810100100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CQ4LF-xS No-Clean Liquid Flux

Chip Quik CQ4LF-xS No-Clean Liquid Flux features non-flammable and excellent wetting. These liquid flux leave no residue behind and are water-based. The CQ4LF-xS no-clean liquid flux are VOC, halide, and rosin-free and can be used for both lead and lead-free applications. These liquid flux are easily cleaned with Isopropyl Alcohol (IPA). The CQ4LF-xS no-clean liquid flux operate from 20°C to 25°C temperature range. These liquid flux are ideal for all rework, solder, and de-solder applications.

供货情况

库存: