CQB-AU100-25um

Chip Quik
910-CQB-AU100-25UM
CQB-AU100-25um

制造商:

说明:
焊料 Gold Bonding Wire (Au100) Gold 25um (1.0mil) (Solid Core)

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Chip Quik
产品种类: 焊料
RoHS:  
Solder Wire
25 um
Spool
商标: Chip Quik
产品类型: Solder
系列: CQB
工厂包装数量: 1
子类别: Solder & Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7108137000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CQB Gold Bonding Wires

Chip Quik CQB Gold Bonding Wires are made of high-purity gold >99.99% and are designed specifically for wire bonding. These bonding wires are stored in a dry, non-corrosive environment and offer excellent electrical conductivity, stability, and resistance to corrosion. The CQB wires are available in 23µm and 25µm diameters. These wires connect electrical components in industries and electrically connect microchip dies to the terminals of a chip package or directly to a substrate. The CQB bonding wires are RoHS 3 compliant, REACH compliant, and conform to J-STD-006C standard. These wires are used by Integrated Circuit (IC) packaging shops, research labs, and advanced manufacturing facilities. The CQB gold bonding wires are ideal for electronics, aerospace, and medicine.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6,513.2183 ¥6,513.22