DR100P69-S

Chip Quik
910-DR100P69-S
DR100P69-S

制造商:

说明:
焊接和脱焊台 Dual Row 1.00mm Pitch (Staggered / Offset Rows) 69-Pin Stencil

产品属性 属性值 选择属性
Chip Quik
产品种类: 焊接和脱焊台
RoHS:  
Stencils
Adapter Stencil
商标: Chip Quik
产品类型: Soldering Workstation Equipment
工厂包装数量: 1
子类别: Solder & Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Printed Circuit Assembly Adapters & Stencils

Chip Quik has expanded their Printed Circuit Assembly product line to include Dual Row and FPC/FFC SMT Adapters and Stencils. The DR100D254P69 dual-row adapters feature a 1mm pitch and accept 69-pin connectors. The DR100P69-S adapter stencil is constructed with stainless steel and designed for the DR100D254P69 adapter. The FPC050P040-DPT is a 0.5mm pitch SMT adapter that accepts up to 40-pin connectors. The FPC050P040-DPT-S is a 0.5mm pitch, 40-pin to 40-pin solder paste stencil designed for use with the FPC050P040-DPT adapter. The FPC100P040-DPT is a 1mm pitch SMT adapter that accepts up to 40-pin connectors. The FPC100P040-DPT-S is a 1mm pitch, 40-pin to 40-pin solder paste stencil designed for use with the FPC100P040-DPT adapter. The Chip Quik Printed Circuit Assembly Adapters provide an FR-4 UL 94V-0 flammability-rated PCB construction.

库存量: 21

库存:
21 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥173.6245 ¥173.62