NANOCOMP-CRC-20X20

Chip Quik
910-NANOCOMPCRC20X20
NANOCOMP-CRC-20X20

制造商:

说明:
印刷电路板和试验板 Polymer Nanocomposite Force Sensing Material 20x20mm Circle 0.4mm Thick

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Chip Quik
产品种类: 印刷电路板和试验板
RoHS:  
Accessories
Polymer Nanocomposite Force Sensing Sheet
商标: Chip Quik
产品类型: Breadboards, Protoboards and Accessories
系列: NANOCOMP
工厂包装数量: 1
子类别: Prototyping
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3921905050
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NANOCOMP Polymer Nanocomposite Material

Chip Quik NANOCOMP Polymer Nanocomposite Force Sensing Material is homogeneously electrically conductive and is available in square and round shapes. When compressed, this material's electrical conductivity alters. NANOCOMP polymer material can be combined with one of the SEN0001 to SEN0030 contact electrode boards, and the resistance of the material decreases as it compresses. Various circuits, such as voltage dividers, buffered voltage dividers, or current-to-voltage converters, can measure resistance. Chip Quik NANOCOMP Polymer Nanocomposite Force Sensing Material has an operating temperature range of -40°C to +200°C and is available in three sizes: 10mm x 10mm, 15mm x 15mm, and 20mm x 20mm.

库存量: 50

库存:
50 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥190.1677 ¥190.17