SMD3SWLT.040 20g SOLID

Chip Quik
910-SMD3SWLT.040-20G
SMD3SWLT.040 20g SOLID

制造商:

说明:
焊料 Sn42/Bi58 (Tin/Bismuth) Solid Core 焊料 Wire 1.0mm 20g with No-Clean Low Temp 10cc Flux

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Chip Quik
产品种类: 焊料
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Solder Wire
Lead Free
Sn42/Bi58
1 mm
No
商标: Chip Quik
产品类型: Solder
系列: SMD
工厂包装数量: 1
子类别: Solder & Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sn/Bi & Sn/Bi/Ag 0.40" Solid Core Solder Wire

Chip Quik Sn/Bi and Sn/Bi/Ag 0.40" Solid Core Solder Wire is a low-temperature, lead-free tin/bismuth and tin/bismuth/silver solder wire that comes with a choice of 10cc of flux. The WWSWLT wire includes water-washable no-clean flux, and the SMDSWLT, SMD2SWLT, and SMD3SWLT wire has no-clean low-temperature flux. All types are designed to be easier to use than leaded solder and offer excellent flow and shiny joints. Chip Quik Sn/Bi and Sn/Bi/Ag 0.40" Solid Core Solder Wire features a +138°C melting point, >60-month shelf life, and RoHS 3 and REACH compliance.

Solder Wire

Chip Quik Solder Wire is available in various flux-core options and numerous alloy configurations. Wire options include no flux core (solid solder wire), no-clean synthetic (ROL0), no-clean water-washable synthetic (REL0), and 2.5% no-clean water-washable (REL0) flux core. The Chip Quik Solder Wire lineup features wire diameters from 0.38mm to 1mm and melting points from +138°C to +240°C. The solder wire is RoHS 3 and REACH compliant, except for the leaded varieties.

供货情况

库存: