TS391LT

Chip Quik
910-TS391LT
TS391LT

制造商:

说明:
焊料 Paste NoClean 15g Sn42/Bi57.6/Ag0.4 T4

产品属性 属性值 选择属性
Chip Quik
产品种类: 焊料
RoHS:  
Solder Paste
Lead Free, No Clean, Thermally Stable
Sn42/Bi57.6/Ag0.4
Syringe
商标: Chip Quik
产品类型: Solder
子类别: Solder & Equipment
单位重量: 276.696 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3810100000
CAHTS:
3810100000
USHTS:
3810100000
JPHTS:
381010000
TARIC:
8311900000
MXHTS:
3810100100
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TS391 No-Clean Solder Paste

Chip Quik TS391 No-Clean Solder Paste is a dispense grade, synthetic paste with no refrigeration required to maintain shelf life. The no-clean solder paste provides excellent wetting compatibility on most board finishes, exhibiting a wide process window with low voiding and long stencil life. Chip Quik TS391 solder paste leaves a clear residue and supports printing speeds up to 125mm/sec. This solder paste is available with three different alloy compositions, each with different melting points, in 15g, 35g, 50g, 250g, and 500g packaging. The RoHS II and REACH compliant paste features a T4 mesh size, 20µm to 38µm range, and a ROL0 flux classification.

库存量: 159

库存:
159
可立即发货
在途量:
404
预期 2026/10/5
生产周期:
6
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥140.1991 ¥140.20