WS430SNL500T4C

Chip Quik
910-WS430SNL500T4C
WS430SNL500T4C

制造商:

说明:
焊料 焊料 Paste Sn96.5/Ag3.0/Cu0.5 T4 88.5% Water-Washable No-Clean 500g Cartridge Thermally Stable

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Chip Quik
产品种类: 焊料
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Solder Paste
Lead Free, No Clean
Sn96.5/Ag3.0/Cu0.5
Cartridge
500 gm
No
商标: Chip Quik
产品类型: Solder
工厂包装数量: 1
子类别: Solder & Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
3810100000
USHTS:
3810100000
JPHTS:
381010000
MXHTS:
3810100100
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TS & WS Series Solder Paste Cartridges

Chip Quik TS and WS Series Solder Paste Cartridges are designed using high-quality synthetic flux and precision atomized metal powder. These cartridges feature up to 100mm/sec printing speeds, long stencil life, print grade, low voiding, and wide process windows. The TS solder paste cartridges are of synthetic no-clean flux type, and the WS cartridges are of synthetic water-washable no-clean flux type. The TS and WS solder paste cartridges are used on automated stencil printers with automated cartridge dispensing systems. These systems add solder paste on-demand to the squeegee blade solder paste bead as the printer prints. The TS and WS solder paste cartridges are compatible with enclosed print heads and RoHS 3 and REACH compliant.

供货情况

库存: