DCCM100SSBN-X2S

Dura-Con / Cinch Connectivity Solutions
538-DCCM100SSBN-X2S
DCCM100SSBN-X2S

制造商:

说明:
D-Sub微型D连接器 MicroD Space Screend 100 pos rcpt solder cup

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: D-Sub微型D连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Female
100 Position
Solder Cup
Straight
Wire
Bulk
商标: Dura-Con / Cinch Connectivity Solutions
触点材料: Copper
触点电镀: Gold
电流额定值: 3 A
过滤: Unfiltered
绝缘材料: Thermoplastic (TP)
产品类型: Micro-D D-Sub Connectors
系列: DCCM
外壳材质: Aluminum
外壳电镀: Nickel
工厂包装数量: 10
子类别: D-Sub Connectors
商标名: Dura-Con
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Product Catalogs

Specification Sheets

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

太空屏蔽Micro-D电缆组件

Cinch太空屏蔽Micro-D电缆组件符合M83513要求,适用于军事、国防和卫星应用。这些组件利用高度可靠的扭转针触点设计和机械加工插座,可实现耐用的七点接触。该设计可安装双绞线和同轴电缆,实现混合信号系统中定制的信号性能。该构造消除了对灌封或热缩套管的需求,降低了组装/组件的复杂性,同时保持了屏蔽效果。Cinch太空屏蔽Micro-D电缆组件采用超过低放气要求的材料制成,总质量损失(TML)<1.0%,收集的挥发性可冷凝材料(CVCM)<0.1%,这是LEO应用所必需的。

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.

供货情况

库存: