DCCM51SSB

Dura-Con / Cinch Connectivity Solutions
538-DCCM51SSB
DCCM51SSB

制造商:

说明:
D-Sub微型D连接器 51P sckt solder cup cadmium plating

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: D-Sub微型D连接器
RoHS:  
Female
51 Position
3 Row
Solder Cup
Straight
Panel
商标: Dura-Con / Cinch Connectivity Solutions
触点材料: Copper Alloy
触点电镀: Gold
电流额定值: 3 A
过滤: Unfiltered
绝缘材料: Polyamide (PA)
产品类型: Micro-D D-Sub Connectors
系列: DCCM
外壳材质: Aluminum Alloy
外壳电镀: Cadmium
工厂包装数量: 50
子类别: D-Sub Connectors
商标名: Dura-Con
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.

库存量: 19

库存:
19
可立即发货
在途量:
50
预期 2027/4/23
生产周期:
28
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,381.6058 ¥1,381.61
¥1,174.4881 ¥11,744.88
¥1,101.1172 ¥27,527.93
¥1,048.5044 ¥52,425.22