DCCM9SCBRPN

Dura-Con / Cinch Connectivity Solutions
538-DCCM9SCBRPN
DCCM9SCBRPN

制造商:

说明:
D-Sub微型D连接器 9P RA PCB cntcts Sckt nickel plating

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: D-Sub微型D连接器
RoHS:  
Female
9 Position
2 Row
Through Hole
Right Angle
Panel
商标: Dura-Con / Cinch Connectivity Solutions
触点材料: Copper Alloy
触点电镀: Gold
电流额定值: 3 A
过滤: Unfiltered
绝缘材料: Polyamide (PA)
产品类型: Micro-D D-Sub Connectors
系列: DCCM
外壳材质: Aluminum Alloy
外壳电镀: Electroless Nickel
工厂包装数量: 50
子类别: D-Sub Connectors
商标名: Dura-Con
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.

库存量: 11

库存:
11
可立即发货
在途量:
151
1
待发货
50
预期 2026/10/9
100
预期 2027/1/29
生产周期:
30
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,001.9371 ¥1,001.94
¥844.1213 ¥8,441.21
¥823.0242 ¥20,575.61
¥788.7852 ¥39,439.26
250 报价