M83513/02-DN

Dura-Con / Cinch Connectivity Solutions
538-M83513/02-DN
M83513/02-DN

制造商:

说明:
D-Sub军用规格连接器 MIL-DTL-83513 Sckt 25P F Nkl

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: D-Sub军用规格连接器
RoHS:  
Connectors
Female
25 Position
Solder Cup
Straight
Gold
PCB Mount
D
商标: Dura-Con / Cinch Connectivity Solutions
触点材料: Copper
电流额定值: 3 A
绝缘: Insulated
绝缘材料: Glass Filled Polyester
产品类型: D-Sub MIL Spec Connectors
外壳材质: Aluminum
外壳电镀: Nickel
工厂包装数量: 50
子类别: MIL-Spec / MIL-Type
商标名: Dura-Con
类型: Dura-Con High Reliability Connector
电压额定值: 600 VAC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.

太空任务解决方案

Cinch Connectivity Solutions太空任务解决方案包括“技术就绪级” (TRL) 9级连接器,以及“太空合格零件“(QPS):衰减器、电缆组件和micro-D连接器。这些解决方案符合太空飞行器的特性,包括美国测试和材料学会 (ASTM) E595 (美国航天局) 1%总质量损耗 (TML) 的释气特性。这些太空任务解决方案符合”0.1%收集到的挥发性可冷凝材料“(CVCM) 标准。这些解决方案非常可靠、坚固、耐用。包括QPS元件、micro-D连接器、电缆组件以及Twinax和Triax连接器在内的空间任务解决方案具有高性能。 

库存量: 68

库存:
68 可立即发货
生产周期:
28 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥691.1758 ¥691.18
¥603.5782 ¥6,035.78
¥565.8588 ¥14,146.47
¥538.8066 ¥26,940.33
¥513.0878 ¥51,308.78